4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153111042

DigiKey Part Number
23-2153111042-ND
Manufacturer
Manufacturer Product Number
2153111042
Description
MIZU-P25 R-S 4CKT 300MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,56000 Kč103,56 Kč
1088,02800 Kč880,28 Kč
2582,50960 Kč2 062,74 Kč
5078,57120 Kč3 928,56 Kč
10074,81800 Kč7 481,80 Kč
25070,13348 Kč17 533,37 Kč
50066,78738 Kč33 393,69 Kč
1 00063,60208 Kč63 602,08 Kč
2 50059,62465 Kč149 061,62 Kč
Manufacturers Standard Package
Unit Price without VAT:103,56000 Kč
Unit Price with VAT:125,30760 Kč