
2153101041 | |
|---|---|
DigiKey Part Number | 900-2153101041-ND |
Manufacturer | |
Manufacturer Product Number | 2153101041 |
Description | MIZU-P25 R-R 4CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153101041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,52400 Kč | 1 305,24 Kč |
| 25 | 122,33440 Kč | 3 058,36 Kč |
| 50 | 116,49280 Kč | 5 824,64 Kč |
| 100 | 110,93240 Kč | 11 093,24 Kč |
| 250 | 103,98880 Kč | 25 997,20 Kč |
| 500 | 99,02824 Kč | 49 514,12 Kč |
| 1 000 | 94,30664 Kč | 94 306,64 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |









