
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 1.30" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,20000 Kč | 41,20 Kč |
| 5 | 36,51200 Kč | 182,56 Kč |
| 10 | 34,82900 Kč | 348,29 Kč |
| 25 | 32,79200 Kč | 819,80 Kč |
| 50 | 31,40120 Kč | 1 570,06 Kč |
| 100 | 30,12940 Kč | 3 012,94 Kč |
| 500 | 27,57286 Kč | 13 786,43 Kč |
| 1 000 | 26,62152 Kč | 26 621,52 Kč |
| 5 000 | 24,70565 Kč | 123 528,25 Kč |
| Unit Price without VAT: | 41,20000 Kč |
|---|---|
| Unit Price with VAT: | 49,85200 Kč |











