
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 Kč | 31,45 Kč |
| 5 | 27,77400 Kč | 138,87 Kč |
| 10 | 26,44700 Kč | 264,47 Kč |
| 25 | 24,85600 Kč | 621,40 Kč |
| 50 | 23,77220 Kč | 1 188,61 Kč |
| 100 | 22,78330 Kč | 2 278,33 Kč |
| 500 | 20,79214 Kč | 10 396,07 Kč |
| 1 000 | 20,05139 Kč | 20 051,39 Kč |
| 5 000 | 18,56023 Kč | 92 801,15 Kč |
| Unit Price without VAT: | 31,45000 Kč |
|---|---|
| Unit Price with VAT: | 38,05450 Kč |







