


0550910574 | |
|---|---|
DigiKey Part Number | WM8784TR-ND - Tape & Reel (TR) WM8784CT-ND - Cut Tape (CT) WM8784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910574 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910574 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 12mm |
Number of Positions 50 | Height Above Board 0.197" (5.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,12800 Kč | 641,28 Kč |
| 25 | 60,11320 Kč | 1 502,83 Kč |
| 50 | 57,24060 Kč | 2 862,03 Kč |
| 100 | 54,50660 Kč | 5 450,66 Kč |
| 250 | 51,09400 Kč | 12 773,50 Kč |
| 500 | 49,21512 Kč | 24 607,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,43061 Kč | 44 430,61 Kč |
| 2 000 | 42,31175 Kč | 84 623,50 Kč |
| 3 000 | 41,11971 Kč | 123 359,13 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |



