2152722603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152723407

DigiKey Part Number
900-2152723407-ND
Manufacturer
Manufacturer Product Number
2152723407
Description
NTC EPOXY - 3892 100MM 4.7K1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 135°C
Length - Lead Wire
3.66" (93.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 691
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,05000 Kč35,05 Kč
531,10800 Kč155,54 Kč
1029,61100 Kč296,11 Kč
2527,86440 Kč696,61 Kč
5026,66700 Kč1 333,35 Kč
10025,57200 Kč2 557,20 Kč
50023,36866 Kč11 684,33 Kč
1 00022,54872 Kč22 548,72 Kč
5 00020,89770 Kč104 488,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,05000 Kč
Unit Price with VAT:42,41050 Kč