19036900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79064600

DigiKey Part Number
2181-79064600-ND
Manufacturer
Manufacturer Product Number
79064600
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
HB10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 993,44000 Kč1 993,44 Kč
101 694,50400 Kč16 945,04 Kč
301 568,21100 Kč47 046,33 Kč
501 512,75400 Kč75 637,70 Kč
1001 443,76690 Kč144 376,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 993,44000 Kč
Unit Price with VAT:2 412,06240 Kč