
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 5 | 35,64200 Kč | 178,21 Kč |
| 10 | 33,97900 Kč | 339,79 Kč |
| 25 | 31,99840 Kč | 799,96 Kč |
| 50 | 30,63780 Kč | 1 531,89 Kč |
| 100 | 29,39430 Kč | 2 939,43 Kč |
| 500 | 26,89176 Kč | 13 445,88 Kč |
| 1 000 | 25,96084 Kč | 25 960,84 Kč |
| 5 000 | 24,08621 Kč | 120 431,05 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |











