


19370031447 | |
|---|---|
DigiKey Part Number | 19370031447-ND |
Manufacturer | |
Manufacturer Product Number | 19370031447 |
Description | 3A MARINE HOOD TOP ENTRY, M25 W/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3A IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19370031447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.063" L x 1.102" W x 2.354" H (27.00mm x 28.00mm x 59.80mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 727,43400 Kč | 7 274,34 Kč |
| Unit Price without VAT: | 727,43400 Kč |
|---|---|
| Unit Price with VAT: | 880,19514 Kč |











