
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 5 | 36,78800 Kč | 183,94 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 25 | 33,00040 Kč | 825,01 Kč |
| 50 | 31,59360 Kč | 1 579,68 Kč |
| 100 | 30,30430 Kč | 3 030,43 Kč |
| 500 | 27,71442 Kč | 13 857,21 Kč |
| 1 000 | 26,75082 Kč | 26 750,82 Kč |
| 5 000 | 24,80964 Kč | 124 048,20 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |







