
85-015A-8R | |
|---|---|
DigiKey Part Number | 223-1452-5-ND |
Manufacturer | |
Manufacturer Product Number | 85-015A-8R |
Description | SENSOR PRESSURE ABSOLUTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 285,42000 Kč | 2 285,42 Kč |
| 5 | 2 120,37800 Kč | 10 601,89 Kč |
| 16 | 2 020,36188 Kč | 32 325,79 Kč |
| 32 | 1 967,35500 Kč | 62 955,36 Kč |
| 64 | 1 918,75453 Kč | 122 800,29 Kč |
| Unit Price without VAT: | 2 285,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 765,35820 Kč |

