2149221211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149221213

DigiKey Part Number
900-2149221213-ND
Manufacturer
Manufacturer Product Number
2149221213
Description
PICOBLADE PRECRIMP 26AWG BK M-M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2149221213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
8.86" (225.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 098
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1016,98700 Kč169,87 Kč
2515,91400 Kč397,85 Kč
5015,15180 Kč757,59 Kč
10014,42770 Kč1 442,77 Kč
25013,52420 Kč3 381,05 Kč
50012,87796 Kč6 438,98 Kč
1 00012,26310 Kč12 263,10 Kč
2 50011,49532 Kč28 738,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč