
2149212122 | |
|---|---|
DigiKey Part Number | 23-2149212122-ND |
Manufacturer | |
Manufacturer Product Number | 2149212122 |
Description | PICOBLADE PRECRIMP 28AWG RD F-S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,59182 Kč | 36 479,55 Kč |
| Unit Price without VAT: | 14,59182 Kč |
|---|---|
| Unit Price with VAT: | 17,65610 Kč |











