
2002-880/1000-411 | |
|---|---|
DigiKey Part Number | 2946-2002-880/1000-411-ND |
Manufacturer | |
Manufacturer Product Number | 2002-880/1000-411 |
Description | COMPONENT PLUG; 2-POLE; WITH DIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-880/1000-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 2 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,21000 Kč | 465,21 Kč |
| 10 | 332,80100 Kč | 3 328,01 Kč |
| 25 | 297,41120 Kč | 7 435,28 Kč |
| 50 | 276,38220 Kč | 13 819,11 Kč |
| 100 | 259,56330 Kč | 25 956,33 Kč |
| 250 | 242,63156 Kč | 60 657,89 Kč |
| 500 | 233,02266 Kč | 116 511,33 Kč |
| Unit Price without VAT: | 465,21000 Kč |
|---|---|
| Unit Price with VAT: | 562,90410 Kč |










