
2149202214 | |
|---|---|
DigiKey Part Number | 900-2149202214-ND |
Manufacturer | |
Manufacturer Product Number | 2149202214 |
Description | PICOBLADE PRECRIMP 26AWG BK F-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149202214 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 23,07280 Kč | 576,82 Kč |
| 50 | 21,96820 Kč | 1 098,41 Kč |
| 100 | 20,91610 Kč | 2 091,61 Kč |
| 250 | 19,60540 Kč | 4 901,35 Kč |
| 500 | 18,66890 Kč | 9 334,45 Kč |
| 1 000 | 17,77775 Kč | 17 777,75 Kč |
| 2 500 | 16,66494 Kč | 41 662,35 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |










