
2149202212 | |
|---|---|
DigiKey Part Number | 900-2149202212-ND |
Manufacturer | |
Manufacturer Product Number | 2149202212 |
Description | PICOBLADE PRECRIMP 26AWG BK F-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149202212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,97240 Kč | 549,31 Kč |
| 50 | 20,91820 Kč | 1 045,91 Kč |
| 100 | 19,92080 Kč | 1 992,08 Kč |
| 250 | 18,67144 Kč | 4 667,86 Kč |
| 500 | 17,77984 Kč | 8 889,92 Kč |
| 1 000 | 16,93111 Kč | 16 931,11 Kč |
| 2 500 | 15,87138 Kč | 39 678,45 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |




