
2147612205 | |
|---|---|
DigiKey Part Number | 900-2147612205-ND |
Manufacturer | |
Manufacturer Product Number | 2147612205 |
Description | MICROFIT 3.0 F-S 450MM 22AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147612205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 Kč | 24,76 Kč |
| 10 | 21,09000 Kč | 210,90 Kč |
| 25 | 19,76760 Kč | 494,19 Kč |
| 50 | 18,82260 Kč | 941,13 Kč |
| 100 | 17,92310 Kč | 1 792,31 Kč |
| 300 | 16,58570 Kč | 4 975,71 Kč |
| 500 | 15,99808 Kč | 7 999,04 Kč |
| 1 000 | 15,23422 Kč | 15 234,22 Kč |
| 2 500 | 14,28061 Kč | 35 701,53 Kč |
| Unit Price without VAT: | 24,76000 Kč |
|---|---|
| Unit Price with VAT: | 29,95960 Kč |


