Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147611105

DigiKey Part Number
900-2147611105-ND
Manufacturer
Manufacturer Product Number
2147611105
Description
MICROFIT 3.0 F-S 450MM 22AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2147611105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,20000 Kč202,00 Kč
2518,94000 Kč473,50 Kč
5018,03300 Kč901,65 Kč
10017,17010 Kč1 717,01 Kč
30015,88850 Kč4 766,55 Kč
50015,32518 Kč7 662,59 Kč
1 00014,59361 Kč14 593,61 Kč
2 50013,68003 Kč34 200,08 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč