Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147612121

DigiKey Part Number
900-2147612121-ND
Manufacturer
Manufacturer Product Number
2147612121
Description
MICROFIT 3.0 F-S 75MM 18AWG LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147612121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 697
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,95000 Kč17,95 Kč
1015,25100 Kč152,51 Kč
2514,28720 Kč357,18 Kč
5013,60300 Kč680,15 Kč
10012,95280 Kč1 295,28 Kč
30011,98650 Kč3 595,95 Kč
50011,56154 Kč5 780,77 Kč
1 00011,00952 Kč11 009,52 Kč
2 50010,32023 Kč25 800,58 Kč
Manufacturers Standard Package
Unit Price without VAT:17,95000 Kč
Unit Price with VAT:21,71950 Kč