
2147612102 | |
|---|---|
DigiKey Part Number | 900-2147612102-ND |
Manufacturer | |
Manufacturer Product Number | 2147612102 |
Description | MICROFIT 3.0 F-S 150MM 22AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 Kč | 23,54 Kč |
| 10 | 20,03800 Kč | 200,38 Kč |
| 25 | 18,78880 Kč | 469,72 Kč |
| 50 | 17,88460 Kč | 894,23 Kč |
| 100 | 17,03060 Kč | 1 703,06 Kč |
| 300 | 15,75930 Kč | 4 727,79 Kč |
| 500 | 15,20090 Kč | 7 600,45 Kč |
| 1 000 | 14,47518 Kč | 14 475,18 Kč |
| 2 500 | 13,56908 Kč | 33 922,70 Kč |
| Unit Price without VAT: | 23,54000 Kč |
|---|---|
| Unit Price with VAT: | 28,48340 Kč |



