
2147611102 | |
|---|---|
DigiKey Part Number | 900-2147611102-ND |
Manufacturer | |
Manufacturer Product Number | 2147611102 |
Description | MICROFIT 3.0 F-S 150MM 22AWG LEA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč |
| 10 | 20,01500 Kč | 200,15 Kč |
| 25 | 18,76720 Kč | 469,18 Kč |
| 50 | 17,86400 Kč | 893,20 Kč |
| 100 | 17,01100 Kč | 1 701,10 Kč |
| 300 | 15,74113 Kč | 4 722,34 Kč |
| 500 | 15,18338 Kč | 7 591,69 Kč |
| 1 000 | 14,45851 Kč | 14 458,51 Kč |
| 2 500 | 13,55344 Kč | 33 883,60 Kč |
| Unit Price without VAT: | 23,51000 Kč |
|---|---|
| Unit Price with VAT: | 28,44710 Kč |


