
2147602222 | |
|---|---|
DigiKey Part Number | 900-2147602222-ND |
Manufacturer | |
Manufacturer Product Number | 2147602222 |
Description | MICROFIT 3.0 F-F 150MM 18AWG LEA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147602222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 Kč | 24,76 Kč |
| 10 | 21,07100 Kč | 210,71 Kč |
| 25 | 19,74480 Kč | 493,62 Kč |
| 50 | 18,80000 Kč | 940,00 Kč |
| 100 | 17,90040 Kč | 1 790,04 Kč |
| 250 | 16,77856 Kč | 4 194,64 Kč |
| 500 | 15,97692 Kč | 7 988,46 Kč |
| 1 000 | 15,21418 Kč | 15 214,18 Kč |
| 2 500 | 14,26187 Kč | 35 654,68 Kč |
| Unit Price without VAT: | 24,76000 Kč |
|---|---|
| Unit Price with VAT: | 29,95960 Kč |


