
2147602125 | |
|---|---|
DigiKey Part Number | 900-2147602125-ND |
Manufacturer | |
Manufacturer Product Number | 2147602125 |
Description | MICROFIT 3.0 F-F 450MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147602125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 25 | 18,71360 Kč | 467,84 Kč |
| 50 | 17,82320 Kč | 891,16 Kč |
| 100 | 16,96850 Kč | 1 696,85 Kč |
| 300 | 15,70230 Kč | 4 710,69 Kč |
| 500 | 15,14586 Kč | 7 572,93 Kč |
| 1 000 | 14,42269 Kč | 14 422,69 Kč |
| 2 500 | 13,51986 Kč | 33 799,65 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











