
2147601125 | |
|---|---|
DigiKey Part Number | 900-2147601125-ND |
Manufacturer | |
Manufacturer Product Number | 2147601125 |
Description | MICROFIT 3.0 F-F 450MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147601125 Models |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 17.7" (450.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,88920 Kč | 497,23 Kč |
| 50 | 18,93600 Kč | 946,80 Kč |
| 100 | 18,02890 Kč | 1 802,89 Kč |
| 300 | 16,68220 Kč | 5 004,66 Kč |
| 500 | 16,09160 Kč | 8 045,80 Kč |
| 1 000 | 15,32329 Kč | 15 323,29 Kč |
| 2 500 | 14,36406 Kč | 35 910,15 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |






