


2147552101 | |
|---|---|
DigiKey Part Number | 900-2147552101-ND |
Manufacturer | |
Manufacturer Product Number | 2147552101 |
Description | MICRO-FIT3.0 R-R 10 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147552101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,24000 Kč | 157,24 Kč |
| 10 | 133,56200 Kč | 1 335,62 Kč |
| 25 | 125,19680 Kč | 3 129,92 Kč |
| 50 | 119,21460 Kč | 5 960,73 Kč |
| 100 | 113,52270 Kč | 11 352,27 Kč |
| 250 | 106,41700 Kč | 26 604,25 Kč |
| 500 | 101,34102 Kč | 50 670,51 Kč |
| 1 000 | 96,50878 Kč | 96 508,78 Kč |
| Unit Price without VAT: | 157,24000 Kč |
|---|---|
| Unit Price with VAT: | 190,26040 Kč |











