


2147532031 | |
|---|---|
DigiKey Part Number | 900-2147532031-ND |
Manufacturer | |
Manufacturer Product Number | 2147532031 |
Description | MICROFIT 3.0 SR P-S 3CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147532031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 41,04800 Kč | 410,48 Kč |
| 25 | 38,47960 Kč | 961,99 Kč |
| 50 | 36,63960 Kč | 1 831,98 Kč |
| 100 | 34,89040 Kč | 3 489,04 Kč |
| 250 | 32,70412 Kč | 8 176,03 Kč |
| 500 | 31,14264 Kč | 15 571,32 Kč |
| 1 000 | 29,65650 Kč | 29 656,50 Kč |
| 2 500 | 27,80090 Kč | 69 502,25 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |











