5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

2147531052

DigiKey Part Number
23-2147531052-ND
Manufacturer
Manufacturer Product Number
2147531052
Description
MICROFIT 3.0 SR P-S 5CKT 300 MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,14000 Kč107,14 Kč
1090,99900 Kč909,99 Kč
2585,29480 Kč2 132,37 Kč
5081,21940 Kč4 060,97 Kč
10077,33980 Kč7 733,98 Kč
25072,49788 Kč18 124,47 Kč
50069,03852 Kč34 519,26 Kč
1 00065,74547 Kč65 745,47 Kč
2 50061,63423 Kč154 085,58 Kč
Manufacturers Standard Package
Unit Price without VAT:107,14000 Kč
Unit Price with VAT:129,63940 Kč