



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,70820 Kč | 4 370,82 Kč |
| Unit Price without VAT: | 43,70820 Kč |
|---|---|
| Unit Price with VAT: | 52,88692 Kč |











