


2147531051 | |
|---|---|
DigiKey Part Number | 900-2147531051-ND |
Manufacturer | |
Manufacturer Product Number | 2147531051 |
Description | MICROFIT 3.0 SR P-S 5CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147531051 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,33000 Kč | 66,33 Kč |
| 10 | 56,33600 Kč | 563,36 Kč |
| 25 | 52,80920 Kč | 1 320,23 Kč |
| 50 | 50,28820 Kč | 2 514,41 Kč |
| 100 | 47,88430 Kč | 4 788,43 Kč |
| 250 | 44,88548 Kč | 11 221,37 Kč |
| 500 | 42,74358 Kč | 21 371,79 Kč |
| 1 000 | 40,70446 Kč | 40 704,46 Kč |
| 2 500 | 38,15811 Kč | 95 395,28 Kč |
| Unit Price without VAT: | 66,33000 Kč |
|---|---|
| Unit Price with VAT: | 80,25930 Kč |


