


2147511051 | |
|---|---|
DigiKey Part Number | 900-2147511051-ND |
Manufacturer | |
Manufacturer Product Number | 2147511051 |
Description | MICROFIT 3.0 SR R-S 5CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147511051 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 60,13800 Kč | 601,38 Kč |
| 25 | 56,37560 Kč | 1 409,39 Kč |
| 50 | 53,67920 Kč | 2 683,96 Kč |
| 100 | 51,11330 Kč | 5 111,33 Kč |
| 250 | 47,91324 Kč | 11 978,31 Kč |
| 500 | 45,62614 Kč | 22 813,07 Kč |
| 1 000 | 43,44927 Kč | 43 449,27 Kč |
| 2 500 | 40,73133 Kč | 101 828,32 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |






