2147511051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2147511051
Conectores de alimentación Micro-Fit

2147512053

DigiKey Part Number
900-2147512053-ND
Manufacturer
Manufacturer Product Number
2147512053
Description
MICROFIT 3.0 SR R-S 5CKT 600 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147512053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,07000 Kč110,07 Kč
1093,56900 Kč935,69 Kč
2587,70000 Kč2 192,50 Kč
5083,50960 Kč4 175,48 Kč
10079,52160 Kč7 952,16 Kč
25074,54404 Kč18 636,01 Kč
50070,98768 Kč35 493,84 Kč
1 00067,60239 Kč67 602,39 Kč
2 50063,37504 Kč158 437,60 Kč
Manufacturers Standard Package
Unit Price without VAT:110,07000 Kč
Unit Price with VAT:133,18470 Kč