


2147502051 | |
|---|---|
DigiKey Part Number | 900-2147502051-ND |
Manufacturer | |
Manufacturer Product Number | 2147502051 |
Description | MICROFIT 3.0 SR R-R 5CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 73,60800 Kč | 736,08 Kč |
| 25 | 68,98600 Kč | 1 724,65 Kč |
| 50 | 65,69020 Kč | 3 284,51 Kč |
| 100 | 62,55120 Kč | 6 255,12 Kč |
| 250 | 58,63508 Kč | 14 658,77 Kč |
| 500 | 55,83700 Kč | 27 918,50 Kč |
| 1 000 | 53,17368 Kč | 53 173,68 Kč |
| 2 500 | 49,84824 Kč | 124 620,60 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |









