


2147502032 | |
|---|---|
DigiKey Part Number | 900-2147502032-ND |
Manufacturer | |
Manufacturer Product Number | 2147502032 |
Description | MICROFIT 3.0 SR R-R 3CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 66,93900 Kč | 669,39 Kč |
| 25 | 62,74600 Kč | 1 568,65 Kč |
| 50 | 59,74840 Kč | 2 987,42 Kč |
| 100 | 56,89390 Kč | 5 689,39 Kč |
| 250 | 53,33144 Kč | 13 332,86 Kč |
| 500 | 50,78650 Kč | 25 393,25 Kč |
| 1 000 | 48,36364 Kč | 48 363,64 Kč |
| 2 500 | 45,33858 Kč | 113 346,45 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |


