2147501031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2147501031
Conectores de alimentación Micro-Fit

2147501032

DigiKey Part Number
900-2147501032-ND
Manufacturer
Manufacturer Product Number
2147501032
Description
MICROFIT 3.0 SR R-R 3CKT 300 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147501032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,03000 Kč64,03 Kč
1054,44800 Kč544,48 Kč
2551,03040 Kč1 275,76 Kč
5048,59020 Kč2 429,51 Kč
10046,26940 Kč4 626,94 Kč
25043,37040 Kč10 842,60 Kč
50041,30086 Kč20 650,43 Kč
1 00039,33077 Kč39 330,77 Kč
2 50036,87046 Kč92 176,15 Kč
Manufacturers Standard Package
Unit Price without VAT:64,03000 Kč
Unit Price with VAT:77,47630 Kč