NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor

2146551633

DigiKey Part Number
900-2146551633-ND
Manufacturer
Manufacturer Product Number
2146551633
Description
NTC RING CBL 3982 M3.5 75MM 10K
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3982K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
554,01200 Kč270,06 Kč
1051,59200 Kč515,92 Kč
2548,72720 Kč1 218,18 Kč
5046,76920 Kč2 338,46 Kč
10044,97390 Kč4 497,39 Kč
50041,36060 Kč20 680,30 Kč
1 00040,01543 Kč40 015,43 Kč
5 00037,30554 Kč186 527,70 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč