
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3964K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,33000 Kč | 44,33 Kč |
| 5 | 39,40600 Kč | 197,03 Kč |
| 10 | 37,60600 Kč | 376,06 Kč |
| 25 | 35,43480 Kč | 885,87 Kč |
| 50 | 33,95320 Kč | 1 697,66 Kč |
| 100 | 32,59870 Kč | 3 259,87 Kč |
| 500 | 29,87172 Kč | 14 935,86 Kč |
| 1 000 | 28,85646 Kč | 28 856,46 Kč |
| 5 000 | 26,81244 Kč | 134 062,20 Kč |
| Unit Price without VAT: | 44,33000 Kč |
|---|---|
| Unit Price with VAT: | 53,63930 Kč |







