Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 59.4 CFM (1.66m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFC0251V2-1Q02U-S99

DigiKey Part Number
259-MFC0251V2-1Q02U-S99-ND
Manufacturer
Manufacturer Product Number
MFC0251V2-1Q02U-S99
Description
CASE FAN 120X25MM 12VDC TACH/PWM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 59.4 CFM (1.66m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
59.4 CFM (1.66m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
26.6dB(A)
Power (Watts)
1.06 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
0.088A
Voltage Range
10.2 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 869
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1483,79000 Kč483,79 Kč
10389,66000 Kč3 896,60 Kč
25354,88280 Kč8 872,07 Kč
50330,13060 Kč16 506,53 Kč
100315,01200 Kč31 501,20 Kč
Unit Price without VAT:483,79000 Kč
Unit Price with VAT:585,38590 Kč