Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145260603 | |
|---|---|
DigiKey Part Number | 900-2145260603-ND |
Manufacturer | |
Manufacturer Product Number | 2145260603 |
Description | 1.25MLP SINGLE TPA REC HSG 6CKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Yellow 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145260603 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2145260600 | Molex | 0 | 900-2145260600-ND | 4,99101 Kč | Parametric Equivalent |
| 2145260602 | Molex | 0 | 900-2145260602-ND | 5,40444 Kč | Parametric Equivalent |
| 2145260604 | Molex | 0 | 900-2145260604-ND | 5,40444 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 000 | 5,40444 Kč | 172 942,08 Kč |
| Unit Price without VAT: | 5,40444 Kč |
|---|---|
| Unit Price with VAT: | 6,53937 Kč |




