2145260600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,40444 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,40444 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,40444 Kč
Datasheet
6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145260600

DigiKey Part Number
900-2145260600-ND
Manufacturer
Manufacturer Product Number
2145260600
Description
1.25MLP SINGLE TPA REC HSG 6CKT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2145260600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2145260602Molex0900-2145260602-ND5,40444 KčParametric Equivalent
2145260603Molex0900-2145260603-ND5,40444 KčParametric Equivalent
2145260604Molex0900-2145260604-ND5,40444 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32 0004,99101 Kč159 712,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99101 Kč
Unit Price with VAT:6,03912 Kč