2145252071 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,70705 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,68303 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,59230 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,62933 Kč
Datasheet
7 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145252071

DigiKey Part Number
900-2145252071-ND
Manufacturer
Manufacturer Product Number
2145252071
Description
1.25MLP SINGLE WTW PLUG HSG 7CKT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2145252071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0005,70505 Kč45 640,40 Kč
Unit Price without VAT:5,70505 Kč
Unit Price with VAT:6,90311 Kč