Similar




2144280001 | |
|---|---|
DigiKey Part Number | 900-2144280001-ND |
Manufacturer | |
Manufacturer Product Number | 2144280001 |
Description | WI-FI/BLUETOOTH EXT ANTENNA I-PE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt I-PEX MHF Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2144280001 Models |
Category | Number of Bands 1 |
Manufacturer Molex | Return Loss -8dB |
Series | Gain 3.1dBi |
Packaging Bag | Features Cable - 100mm |
Part Status Obsolete | Termination I-PEX MHF |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 4.094" (104.00mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW17.07.0250E | Taoglas Limited | 92 | 931-GW17.07.0250E-ND | 175,33000 Kč | Similar |



