RF ANTENNA DSRC, ISM Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA DSRC, ISM Whip, Tilt SMA Male Connector Mount
RFID Asset Tracking Solutions
Molex Antenna Solutions

2144140001

DigiKey Part Number
900-2144140001-ND
Manufacturer
Manufacturer Product Number
2144140001
Description
ISM/DSRC ANTENNA_HINGED_B_M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA DSRC, ISM Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2144140001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
Molex
Number of Bands
1
Series
Return Loss
-10dB
Packaging
Tray
Gain
3.9dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
General ISM
Mounting Type
Connector Mount
Frequency Group
SHF (f > 4GHz)
Height (Max)
4.268" (108.40mm)
Frequency (Center/Band)
5.9GHz
Applications
DSRC, ISM
Frequency Range
5.8GHz ~ 6GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YEWT004AAQuectel2762958-YEWT004AA-ND3,93000 KčSimilar
In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,37000 Kč110,37 Kč
1084,39900 Kč843,99 Kč
2577,91360 Kč1 947,84 Kč
10070,78890 Kč7 078,89 Kč
25067,39172 Kč16 847,93 Kč
50065,34392 Kč32 671,96 Kč
1 00063,65878 Kč63 658,78 Kč
3 00061,57664 Kč184 729,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,37000 Kč
Unit Price with VAT:133,54770 Kč