



2143860001 | |
|---|---|
DigiKey Part Number | 900-2143860001-ND |
Manufacturer | |
Manufacturer Product Number | 2143860001 |
Description | WI-FI/BLUETOOTH EXT ANTENNA I-PE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt I-PEX MHF Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2143860001 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 5.2dBi, 3.3dBi |
Packaging Bag | Features Cable - 100mm |
Part Status Obsolete | Termination I-PEX MHF |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 4.094" (104.00mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW17.07.0250E | Taoglas Limited | 92 | 931-GW17.07.0250E-ND | 175,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,62000 Kč | 71,62 Kč |
| 10 | 53,99200 Kč | 539,92 Kč |
| 25 | 49,58120 Kč | 1 239,53 Kč |
| 100 | 44,72450 Kč | 4 472,45 Kč |
| Unit Price without VAT: | 71,62000 Kč |
|---|---|
| Unit Price with VAT: | 86,66020 Kč |

