
2140940080 | |
|---|---|
DigiKey Part Number | 900-2140940080TR-ND - Tape & Reel (TR) 900-2140940080CT-ND - Cut Tape (CT) 900-2140940080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2140940080 |
Description | ONEBLADE 1.0WB HDR SMT VT ETP SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2140940080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 100 | 18,07930 Kč | 1 807,93 Kč |
| 500 | 16,13612 Kč | 8 068,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,16931 Kč | 18 203,17 Kč |
| 2 400 | 14,44549 Kč | 34 669,18 Kč |
| 3 600 | 14,03827 Kč | 50 537,77 Kč |
| 6 000 | 13,54161 Kč | 81 249,66 Kč |
| 8 400 | 13,22417 Kč | 111 083,03 Kč |
| 12 000 | 12,89594 Kč | 154 751,28 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |







