
2137192081 | |
|---|---|
DigiKey Part Number | 900-2137192081-ND |
Manufacturer | |
Manufacturer Product Number | 2137192081 |
Description | 2.00 MLP W/W PLG HSG SGL 8CKT BL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,97720 Kč | 299,43 Kč |
| 50 | 11,40620 Kč | 570,31 Kč |
| 100 | 10,86020 Kč | 1 086,02 Kč |
| 300 | 10,04963 Kč | 3 014,89 Kč |
| 500 | 9,69352 Kč | 4 846,76 Kč |
| 1 000 | 9,23030 Kč | 9 230,30 Kč |
| 2 500 | 8,65235 Kč | 21 630,88 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |






