


2137160001 | |
|---|---|
DigiKey Part Number | 900-2137160001TR-ND - Tape & Reel (TR) 900-2137160001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2137160001 |
Description | CONN RCPT USB2.0 TYPE C 24POS RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2137160001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.25A, 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 25 | 19,90600 Kč | 497,65 Kč |
| 50 | 18,95280 Kč | 947,64 Kč |
| 100 | 18,04570 Kč | 1 804,57 Kč |
| 250 | 16,91516 Kč | 4 228,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,58183 Kč | 12 465,46 Kč |
| 1 600 | 14,83811 Kč | 23 740,98 Kč |
| 2 400 | 14,41976 Kč | 34 607,42 Kč |
| 4 000 | 13,90950 Kč | 55 638,00 Kč |
| 5 600 | 13,58346 Kč | 76 067,38 Kč |
| 8 000 | 13,24620 Kč | 105 969,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |










