
2136800001 | |
|---|---|
DigiKey Part Number | 900-2136800001-ND |
Manufacturer | |
Manufacturer Product Number | 2136800001 |
Description | SENTRALITY 11MM PRESS FIT SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2136800001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,73000 Kč | 587,73 Kč |
| 10 | 499,58400 Kč | 4 995,84 Kč |
| 40 | 453,03700 Kč | 18 121,48 Kč |
| 80 | 431,42488 Kč | 34 513,99 Kč |
| 120 | 419,26708 Kč | 50 312,05 Kč |
| 280 | 394,96489 Kč | 110 590,17 Kč |
| 520 | 379,72419 Kč | 197 456,58 Kč |
| Unit Price without VAT: | 587,73000 Kč |
|---|---|
| Unit Price with VAT: | 711,15330 Kč |





