2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132250210

DigiKey Part Number
900-2132250210TR-ND - Tape & Reel (TR)
900-2132250210CT-ND - Cut Tape (CT)
900-2132250210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2132250210
Description
CONN RECPT VERT SMC 2 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2132250210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.287" (7.30mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
100V
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1020,27200 Kč202,72 Kč
2519,00360 Kč475,09 Kč
5018,09420 Kč904,71 Kč
10017,23080 Kč1 723,08 Kč
25016,15048 Kč4 037,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90015,04933 Kč13 544,40 Kč
1 80014,33109 Kč25 795,96 Kč
2 70013,92707 Kč37 603,09 Kč
4 50013,43423 Kč60 454,03 Kč
6 30013,11933 Kč82 651,78 Kč
9 00012,79357 Kč115 142,13 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč