
2132050102 | |
|---|---|
DigiKey Part Number | 900-2132050102-ND |
Manufacturer | |
Manufacturer Product Number | 2132050102 |
Description | 4C RA BBC POWER CONNECTOR-TH TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Post Receptacle Connector Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Post Receptacle | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 129,02640 Kč | 38 707,92 Kč |
| Unit Price without VAT: | 129,02640 Kč |
|---|---|
| Unit Price with VAT: | 156,12194 Kč |











