Socket Contact Gold 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130293100

DigiKey Part Number
900-2130293100-ND
Manufacturer
Manufacturer Product Number
2130293100
Description
CRIMP TERM 1.5 #26-28 L AU0.38
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80 0002,87392 Kč229 913,60 Kč
Unit Price without VAT:2,87392 Kč
Unit Price with VAT:3,47744 Kč